


ICM0603ER220V | |
|---|---|
DigiKey Part Number | 541-ICM0603ER220VTR-ND - Tape & Reel (TR) 541-ICM0603ER220VCT-ND - Cut Tape (CT) 541-ICM0603ER220VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0603ER220V |
Description | CMC 500MA 2LN 22 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 22 Ohms @ 500 kHz 500mA DCR 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 80mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Number of Lines 2 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 22 Ohms @ 500 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱23.76000 | ₱237.60 |
| 100 | ₱19.54430 | ₱1,954.43 |
| 1,000 | ₱16.07076 | ₱16,070.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.93474 | ₱44,804.22 |
| 6,000 | ₱14.08407 | ₱84,504.42 |
| 9,000 | ₱13.60969 | ₱122,487.21 |
| 15,000 | ₱13.03522 | ₱195,528.30 |
| 21,000 | ₱12.67068 | ₱266,084.28 |
| 30,000 | ₱12.50550 | ₱375,165.00 |

