2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4.5A DCR 10.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4.5A DCR 10.5mOhm
ICM2020ER101RA

ICM2020ER501RA

DigiKey Part Number
541-ICM2020ER501RATR-ND - Tape & Reel (TR)
541-ICM2020ER501RACT-ND - Cut Tape (CT)
541-ICM2020ER501RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM2020ER501RA
Description
CMC 4.5A 2LN 500OHM SMD AEC-Q200
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4.5A DCR 10.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
10.5mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱111.36000₱111.36
10₱91.70700₱917.07
25₱84.82320₱2,120.58
50₱79.98760₱3,999.38
100₱75.41410₱7,541.41
250₱69.77116₱17,442.79
500₱66.41968₱33,209.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱59.37175₱89,057.62
3,000₱55.99804₱167,994.12
4,500₱54.26487₱244,191.92
Manufacturers Standard Package