2 Line Common Mode Choke Surface Mount 45 Ohms @ 500 kHz 500mA DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 45 Ohms @ 500 kHz 500mA DCR 110mOhm
ICM0603ER251V

ICM0603ER450V

DigiKey Part Number
541-ICM0603ER450VTR-ND - Tape & Reel (TR)
541-ICM0603ER450VCT-ND - Cut Tape (CT)
541-ICM0603ER450VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM0603ER450V
Description
CMC 500MA 2LN 45 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 45 Ohms @ 500 kHz 500mA DCR 110mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Vishay Dale
DC Resistance (DCR) (Max)
110mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Number of Lines
2
Height (Max)
0.047" (1.20mm)
Impedance @ Frequency
45 Ohms @ 500 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱23.76000₱237.60
100₱19.54430₱1,954.43
1,000₱16.07076₱16,070.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.93474₱44,804.22
6,000₱14.08407₱84,504.42
9,000₱13.60969₱122,487.21
15,000₱13.03522₱195,528.30
21,000₱12.67068₱266,084.28
30,000₱12.50550₱375,165.00
Manufacturers Standard Package