
ICM1206ER601M | |
|---|---|
DigiKey Part Number | 541-ICM1206ER601MTR-ND - Tape & Reel (TR) 541-ICM1206ER601MCT-ND - Cut Tape (CT) 541-ICM1206ER601MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1206ER601M |
Description | CMC 260MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM1206ER601M Models |
Category | Current Rating (Max) 260mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 800mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.083" (2.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱29.77500 | ₱297.75 |
| 25 | ₱27.53600 | ₱688.40 |
| 50 | ₱25.96380 | ₱1,298.19 |
| 100 | ₱24.48100 | ₱2,448.10 |
| 250 | ₱22.64804 | ₱5,662.01 |
| 500 | ₱21.35344 | ₱10,676.72 |
| 1,000 | ₱20.13445 | ₱20,134.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.89522 | ₱37,790.44 |
| 4,000 | ₱17.81870 | ₱71,274.80 |
| 6,000 | ₱17.21829 | ₱103,309.74 |
| 10,000 | ₱16.49136 | ₱164,913.60 |
| 14,000 | ₱16.02992 | ₱224,418.88 |
| 20,000 | ₱15.63188 | ₱312,637.60 |

