
IFCL3030DEER470M | |
|---|---|
DigiKey Part Number | 541-IFCL3030DEER470MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFCL3030DEER470M |
Description | INDUCT ARRAY 2 COIL, 47UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 294mOhm Max DC Resistance (DCR) - Parallel 1.1 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.1 A | |
Current Rating - Series | 500 mA | |
Current Saturation - Parallel | 1.3 A | |
Current Saturation - Series | 700 mA | |
DC Resistance (DCR) - Parallel | 294mOhm Max | |
DC Resistance (DCR) - Series | 1.176Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.12433 | ₱20,124.33 |

