



IFDC5050HZER471M | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER471MTR-ND - Tape & Reel (TR) 541-IFDC5050HZER471MCT-ND - Cut Tape (CT) 541-IFDC5050HZER471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER471M |
Description | FIXED IND 470UH 1.25A 980 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 1.25 A 980mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER471M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 790mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 980mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱36.20600 | ₱362.06 |
| 100 | ₱29.79290 | ₱2,979.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱25.84590 | ₱12,922.95 |
| 1,000 | ₱24.37024 | ₱24,370.24 |
| 1,500 | ₱23.54726 | ₱35,320.89 |
| 2,500 | ₱22.55063 | ₱56,376.58 |
| 3,500 | ₱21.91780 | ₱76,712.30 |
| 5,000 | ₱21.26697 | ₱106,334.85 |

