
IFSC1515AHER100M01 | |
|---|---|
DigiKey Part Number | 541-1406-2-ND - Tape & Reel (TR) 541-1406-1-ND - Cut Tape (CT) 541-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1515AHER100M01 |
Description | FIXED IND 10UH 1.3A 170 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.3 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1515AHER100M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱19.35400 | ₱193.54 |
| 100 | ₱15.90580 | ₱1,590.58 |
| 1,000 | ₱13.07837 | ₱13,078.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.09461 | ₱24,189.22 |
| 4,000 | ₱11.40472 | ₱45,618.88 |
| 6,000 | ₱11.01993 | ₱66,119.58 |
| 10,000 | ₱10.55405 | ₱105,540.50 |
| 14,000 | ₱10.25834 | ₱143,616.76 |
| 20,000 | ₱9.95405 | ₱199,081.00 |

