
IHLE2020CDER1R5M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER1R5M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDER1R5M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDER1R5M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER1R5M5A |
Description | FIXED IND 1.5UH 7.9A 19.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.9 A 19.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDER1R5M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19.8mOhm Max |
Series | Frequency - Self Resonant 49.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.232" L x 0.216" W (5.89mm x 5.49mm) |
Current - Saturation (Isat) 9.4A | Height - Seated (Max) 0.135" (3.43mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLE2020CDER1R5M51 | Vishay Dale | 2,043 | 541-IHLE2020CDER1R5M51CT-ND | ₱64.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱54.36900 | ₱543.69 |
| 25 | ₱50.28400 | ₱1,257.10 |
| 50 | ₱47.41380 | ₱2,370.69 |
| 100 | ₱44.69820 | ₱4,469.82 |
| 250 | ₱41.35392 | ₱10,338.48 |
| 500 | ₱38.99214 | ₱19,496.07 |
| 1,000 | ₱36.76855 | ₱36,768.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱38.35348 | ₱76,706.96 |
| 4,000 | ₱36.17261 | ₱144,690.44 |
| 6,000 | ₱34.95674 | ₱209,740.44 |
| 10,000 | ₱34.31569 | ₱343,156.90 |

