1.5 µH Shielded Inductor 7.9 A 19.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDER1R5M5A

DigiKey Part Number
541-IHLE2020CDER1R5M5ATR-ND - Tape & Reel (TR)
541-IHLE2020CDER1R5M5ACT-ND - Cut Tape (CT)
541-IHLE2020CDER1R5M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDER1R5M5A
Description
FIXED IND 1.5UH 7.9A 19.8 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 7.9 A 19.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE2020CDER1R5M5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
19.8mOhm Max
Series
Frequency - Self Resonant
49.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Current - Saturation (Isat)
9.4A
Height - Seated (Max)
0.135" (3.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLE2020CDER1R5M51Vishay Dale2,043541-IHLE2020CDER1R5M51CT-ND₱64.91000Parametric Equivalent
In-Stock: 1,648
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.10000₱66.10
10₱54.36900₱543.69
25₱50.28400₱1,257.10
50₱47.41380₱2,370.69
100₱44.69820₱4,469.82
250₱41.35392₱10,338.48
500₱38.99214₱19,496.07
1,000₱36.76855₱36,768.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱38.35348₱76,706.96
4,000₱36.17261₱144,690.44
6,000₱34.95674₱209,740.44
10,000₱34.31569₱343,156.90
Manufacturers Standard Package