
IHLE2020CDER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER3R3M5A |
Description | FIXED IND 3.3UH 5.2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 5.2 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDER3R3M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Frequency - Self Resonant 33.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.232" L x 0.216" W (5.89mm x 5.49mm) |
Current - Saturation (Isat) 6.1A | Height - Seated (Max) 0.135" (3.43mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLE2020CDER3R3M51 | Vishay Dale | 1,827 | 541-IHLE2020CDER3R3M51CT-ND | ₱70.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱53.95200 | ₱539.52 |
| 25 | ₱49.90280 | ₱1,247.57 |
| 50 | ₱47.03260 | ₱2,351.63 |
| 100 | ₱44.34690 | ₱4,434.69 |
| 250 | ₱41.02756 | ₱10,256.89 |
| 500 | ₱38.68488 | ₱19,342.44 |
| 1,000 | ₱36.47854 | ₱36,478.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱36.70126 | ₱73,402.52 |
| 4,000 | ₱34.61418 | ₱138,456.72 |
| 6,000 | ₱33.45033 | ₱200,701.98 |
| 10,000 | ₱32.67806 | ₱326,780.60 |

