
IHLP2020CZER2R2MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER2R2MA1TR-ND - Tape & Reel (TR) 541-IHLP2020CZER2R2MA1CT-ND - Cut Tape (CT) 541-IHLP2020CZER2R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER2R2MA1 |
Description | FIXED IND 2.2UH 5.8A 29.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.8 A 29.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱52.10600 | ₱521.06 |
| 100 | ₱42.86410 | ₱4,286.41 |
| 1,000 | ₱35.25836 | ₱35,258.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱36.47557 | ₱72,951.14 |
| 4,000 | ₱34.40129 | ₱137,605.16 |
| 6,000 | ₱33.24428 | ₱199,465.68 |
| 10,000 | ₱32.45475 | ₱324,547.50 |

