
IHLE4040DDER150M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDER150M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDER150M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDER150M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDER150M5A |
Description | FIXED IND 15UH 5.1A 50.29 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 5.1 A 50.29mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50.29mOhm Max |
Series | Frequency - Self Resonant 10.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.430" L x 0.426" W (10.92mm x 10.82mm) |
Current - Saturation (Isat) 7.7A | Height - Seated (Max) 0.174" (4.42mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLE4040DDEW150M5A | Vishay Dale | 369 | 541-IHLE4040DDEW150M5ACT-ND | ₱85.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱86.05000 | ₱860.50 |
| 100 | ₱70.76330 | ₱7,076.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱63.29926 | ₱31,649.63 |
| 1,000 | ₱59.69352 | ₱59,693.52 |
| 1,500 | ₱57.68251 | ₱86,523.76 |
| 2,500 | ₱55.24739 | ₱138,118.48 |
| 3,500 | ₱53.70151 | ₱187,955.29 |
| 5,000 | ₱52.55288 | ₱262,764.40 |

