68 µH Shielded Inductor 2.4 A 252mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE4040DDER680M5A

DigiKey Part Number
541-IHLE4040DDER680M5ATR-ND - Tape & Reel (TR)
541-IHLE4040DDER680M5ACT-ND - Cut Tape (CT)
541-IHLE4040DDER680M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE4040DDER680M5A
Description
FIXED IND 68UH 2.4A 252 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 2.4 A 252mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
252mOhm Max
Series
Frequency - Self Resonant
4.02MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.430" L x 0.426" W (10.92mm x 10.82mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.174" (4.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱104.81000₱104.81
10₱86.05000₱860.50
100₱70.76330₱7,076.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱60.54806₱30,274.03
1,000₱57.09833₱57,098.33
1,500₱55.17427₱82,761.40
2,500₱52.84491₱132,112.27
3,500₱51.36579₱179,780.26
5,000₱50.02129₱250,106.45
Manufacturers Standard Package