
IHLE4040DDER680M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDER680M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDER680M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDER680M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDER680M5A |
Description | FIXED IND 68UH 2.4A 252 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.4 A 252mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 252mOhm Max |
Series | Frequency - Self Resonant 4.02MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.430" L x 0.426" W (10.92mm x 10.82mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱86.05000 | ₱860.50 |
| 100 | ₱70.76330 | ₱7,076.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱60.54806 | ₱30,274.03 |
| 1,000 | ₱57.09833 | ₱57,098.33 |
| 1,500 | ₱55.17427 | ₱82,761.40 |
| 2,500 | ₱52.84491 | ₱132,112.27 |
| 3,500 | ₱51.36579 | ₱179,780.26 |
| 5,000 | ₱50.02129 | ₱250,106.45 |

