
IHLP1212BZERR36M11 | |
|---|---|
DigiKey Part Number | 541-1315-2-ND - Tape & Reel (TR) 541-1315-1-ND - Cut Tape (CT) 541-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZERR36M11 |
Description | FIXED IND 360NH 6.3A 13.8 MOHM |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 6.3 A 13.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZERR36M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱50.67700 | ₱506.77 |
| 100 | ₱41.69100 | ₱4,169.10 |
| 1,000 | ₱34.29365 | ₱34,293.65 |

