
IHLP2525CZER2R2M11 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER2R2M11TR-ND - Tape & Reel (TR) 541-IHLP2525CZER2R2M11CT-ND - Cut Tape (CT) 541-IHLP2525CZER2R2M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER2R2M11 |
Description | FIXED IND 2.2UH 9A 16.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER2R2M11 Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.222NLT | Pulse Electronics | 4,781 | 553-3409-1-ND | ₱55.25000 | Direct |
| CSAB0730-2R2M | CODACA | 1,106 | 4044-CSAB0730-2R2MCT-ND | ₱60.16000 | Similar |
| HCM0703-2R2-R | Eaton - Electronics Division | 6,577 | 283-HCM0703-2R2-RCT-ND | ₱73.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.07000 | ₱65.07 |
| 10 | ₱53.34800 | ₱533.48 |
| 100 | ₱43.88160 | ₱4,388.16 |
| 1,000 | ₱36.09302 | ₱36,093.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱35.81155 | ₱71,623.10 |
| 4,000 | ₱33.77463 | ₱135,098.52 |
| 6,000 | ₱32.63881 | ₱195,832.86 |
| 10,000 | ₱31.69259 | ₱316,925.90 |

