6.8 µH Shielded Molded Inductor 11 A 18.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER6R8M01

DigiKey Part Number
541-1029-2-ND - Tape & Reel (TR)
541-1029-1-ND - Cut Tape (CT)
541-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER6R8M01
Description
FIXED IND 6.8UH 11A 18.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 11 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050EZER6R8M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
18.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,567
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱107.19000₱107.19
10₱88.25300₱882.53
100₱72.57360₱7,257.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱65.85276₱16,463.19
500₱62.09636₱31,048.18
750₱60.00179₱45,001.34
1,250₱57.46432₱71,830.40
1,750₱55.85347₱97,743.57
2,500₱54.19693₱135,492.33
Manufacturers Standard Package