
IHLP5050EZER6R8M01 | |
|---|---|
DigiKey Part Number | 541-1029-2-ND - Tape & Reel (TR) 541-1029-1-ND - Cut Tape (CT) 541-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER6R8M01 |
Description | FIXED IND 6.8UH 11A 18.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER6R8M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱88.25300 | ₱882.53 |
| 100 | ₱72.57360 | ₱7,257.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱65.85276 | ₱16,463.19 |
| 500 | ₱62.09636 | ₱31,048.18 |
| 750 | ₱60.00179 | ₱45,001.34 |
| 1,250 | ₱57.46432 | ₱71,830.40 |
| 1,750 | ₱55.85347 | ₱97,743.57 |
| 2,500 | ₱54.19693 | ₱135,492.33 |

