
IHLP6767DZER6R8M11 | |
|---|---|
DigiKey Part Number | 541-IHLP6767DZER6R8M11TR-ND - Tape & Reel (TR) 541-IHLP6767DZER6R8M11CT-ND - Cut Tape (CT) 541-IHLP6767DZER6R8M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767DZER6R8M11 |
Description | FIXED IND 6.8UH 14.5A 13.79 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 14.5 A 13.79mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767DZER6R8M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.79mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.01000 | ₱184.01 |
| 10 | ₱151.49500 | ₱1,514.95 |
| 100 | ₱124.60240 | ₱12,460.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱113.07592 | ₱28,268.98 |
| 500 | ₱106.63380 | ₱53,316.90 |
| 750 | ₱103.04135 | ₱77,281.01 |
| 1,250 | ₱98.69102 | ₱123,363.77 |
| 1,750 | ₱95.92961 | ₱167,876.82 |
| 2,500 | ₱93.79125 | ₱234,478.12 |

