MFR Recommended
Similar

IHLP6767GZER2R2M11 | |
|---|---|
DigiKey Part Number | 541-1280-2-ND - Tape & Reel (TR) 541-1280-1-ND - Cut Tape (CT) 541-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER2R2M11 |
Description | FIXED IND 2.2UH 43.5A 1.98 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 43.5 A 1.98mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER2R2M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱237.01000 | ₱237.01 |
| 10 | ₱195.02600 | ₱1,950.26 |
| 100 | ₱160.39200 | ₱16,039.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱148.33605 | ₱29,667.21 |
| 400 | ₱139.88890 | ₱55,955.56 |
| 600 | ₱135.17652 | ₱81,105.91 |
| 1,000 | ₱129.47182 | ₱129,471.82 |
| 1,400 | ₱125.85042 | ₱176,190.59 |
| 2,000 | ₱124.16175 | ₱248,323.50 |



