120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB0402ER121V

DigiKey Part Number
541-4358-2-ND - Tape & Reel (TR)
541-4358-1-ND - Cut Tape (CT)
541-4358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB0402ER121V
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB0402ER121V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,690
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱5.06200₱50.62
25₱4.38280₱109.57
50₱3.93040₱196.52
100₱3.51940₱351.94
250₱3.02516₱756.29
500₱2.68690₱1,343.45
1,000₱2.37366₱2,373.66
5,000₱1.81949₱9,097.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.48875₱14,887.50
Manufacturers Standard Package