
ILSB0805ER4R7K | |
|---|---|
DigiKey Part Number | 541-ILSB0805ER4R7KTR-ND - Tape & Reel (TR) 541-ILSB0805ER4R7KCT-ND - Cut Tape (CT) 541-ILSB0805ER4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0805ER4R7K |
Description | FIXED IND 4.7UH 30MA 1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0805ER4R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱6.96700 | ₱69.67 |
| 100 | ₱5.71080 | ₱571.08 |
| 1,000 | ₱4.69671 | ₱4,696.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.19609 | ₱12,588.27 |
| 6,000 | ₱3.95640 | ₱23,738.40 |
| 9,000 | ₱3.82265 | ₱34,403.85 |
| 15,000 | ₱3.66078 | ₱54,911.70 |
| 21,000 | ₱3.55797 | ₱74,717.37 |
| 30,000 | ₱3.45223 | ₱103,566.90 |

