IMC0805ERR15J01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: ₱4.83412
Datasheet

Similar


Bourns Inc.
In Stock: 11,988
Unit Price: ₱7.74000
Datasheet

Similar


Bourns Inc.
In Stock: 2,679
Unit Price: ₱15.48000
Datasheet

Similar


Murata Electronics
In Stock: 5,053
Unit Price: ₱8.93000
Datasheet
150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ERR15J01

DigiKey Part Number
IMC0805ERR15J01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0805ERR15J01
Description
FIXED IND 150NH 400MA 560 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
950MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.12963₱14,259.26
Manufacturers Standard Package