Similar
Similar

IMC0805ERR82J01 | |
|---|---|
DigiKey Part Number | 541-IMC0805ERR82J01TR-ND - Tape & Reel (TR) 541-IMC0805ERR82J01CT-ND - Cut Tape (CT) 541-IMC0805ERR82J01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ERR82J01 |
Description | FIXED IND 820NH 300MA 1.5 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 35 @ 100MHz | |
Frequency - Self Resonant | 215MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.95700 | ₱109.57 |
| 100 | ₱9.00400 | ₱900.40 |
| 1,000 | ₱7.40504 | ₱7,405.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.84766 | ₱13,695.32 |
| 4,000 | ₱6.45671 | ₱25,826.84 |
| 6,000 | ₱6.23856 | ₱37,431.36 |
| 10,000 | ₱5.97447 | ₱59,744.70 |
| 14,000 | ₱5.80672 | ₱81,294.08 |
| 20,000 | ₱5.63420 | ₱112,684.00 |



