


IMC1210ER100K | |
|---|---|
DigiKey Part Number | 541-1575-2-ND - Tape & Reel (TR) 541-1575-1-ND - Cut Tape (CT) 541-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER100K |
Description | FIXED IND 10UH 189MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 189 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER100K Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱48.23600 | ₱482.36 |
| 100 | ₱39.67220 | ₱3,967.22 |
| 1,000 | ₱32.63042 | ₱32,630.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱30.17964 | ₱60,359.28 |
| 4,000 | ₱28.46207 | ₱113,848.28 |
| 6,000 | ₱27.50456 | ₱165,027.36 |
| 10,000 | ₱26.34522 | ₱263,452.20 |
| 14,000 | ₱26.29579 | ₱368,141.06 |

