


IMC1210ER150K | |
|---|---|
DigiKey Part Number | 541-IMC1210ER150KTR-ND - Tape & Reel (TR) 541-IMC1210ER150KCT-ND - Cut Tape (CT) 541-IMC1210ER150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER150K |
Description | FIXED IND 15UH 164MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 164 mA 2.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱35.19400 | ₱351.94 |
| 100 | ₱28.91150 | ₱2,891.15 |
| 1,000 | ₱23.78070 | ₱23,780.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.99360 | ₱43,987.20 |
| 4,000 | ₱20.74097 | ₱82,963.88 |
| 6,000 | ₱20.04245 | ₱120,254.70 |
| 10,000 | ₱19.19678 | ₱191,967.80 |
| 14,000 | ₱18.65987 | ₱261,238.18 |
| 20,000 | ₱18.50367 | ₱370,073.40 |

