


IMC1210ER470K | |
|---|---|
DigiKey Part Number | 541-1581-2-ND - Tape & Reel (TR) 541-1581-1-ND - Cut Tape (CT) 541-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER470K |
Description | FIXED IND 47UH 91MA 9 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 91 mA 9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱36.62300 | ₱366.23 |
| 100 | ₱30.10850 | ₱3,010.85 |
| 1,000 | ₱24.76208 | ₱24,762.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.90115 | ₱45,802.30 |
| 4,000 | ₱21.59715 | ₱86,388.60 |
| 6,000 | ₱20.86970 | ₱125,218.20 |
| 10,000 | ₱19.98915 | ₱199,891.50 |
| 14,000 | ₱19.43023 | ₱272,023.22 |
| 20,000 | ₱19.35375 | ₱387,075.00 |

