Similar

IMC1812BNR33K | |
|---|---|
DigiKey Part Number | IMC1812BNR33K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1812BNR33K |
Description | FIXED IND 330NH 430MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 430 mA 550mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-R33KL | Bourns Inc. | 1,985 | 118-CM453232-R33KLCT-ND | ₱17.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱59.81798 | ₱29,908.99 |


