
IMC1812ER3R3K | |
|---|---|
DigiKey Part Number | 541-1678-2-ND - Tape & Reel (TR) 541-1678-1-ND - Cut Tape (CT) 541-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER3R3K |
Description | FIXED IND 3.3UH 355MA 800 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 355 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER3R3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱49.54600 | ₱495.46 |
| 100 | ₱40.75600 | ₱4,075.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱34.86652 | ₱17,433.26 |
| 1,000 | ₱32.87756 | ₱32,877.56 |
| 1,500 | ₱31.76834 | ₱47,652.51 |
| 2,500 | ₱30.42505 | ₱76,062.62 |
| 3,500 | ₱29.57202 | ₱103,502.07 |
| 5,000 | ₱28.69452 | ₱143,472.60 |

