
M55342K12B10D0RWB | |
|---|---|
DigiKey Part Number | 541-M55342K12B10D0RWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K12B10D0RWB |
Description | RCWPM-0603 10 1% K M55342K12B10D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱65.20730 | ₱6,520.73 |
| 200 | ₱62.07490 | ₱12,414.98 |
| 300 | ₱60.54847 | ₱18,164.54 |
| 500 | ₱58.89496 | ₱29,447.48 |
| 700 | ₱57.94640 | ₱40,562.48 |
| 1,000 | ₱57.05009 | ₱57,050.09 |

