
NH05025R00FC02 | |
|---|---|
DigiKey Part Number | 541-NH05025R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH05025R00FC02 |
Description | NH-50 25 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 25 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,394.63000 | ₱5,394.63 |
| 10 | ₱4,004.61800 | ₱40,046.18 |
| 25 | ₱3,629.45360 | ₱90,736.34 |
| 50 | ₱3,394.88600 | ₱169,744.30 |
| 100 | ₱3,195.67330 | ₱319,567.33 |

