2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
RH Series

NH0502R500FE02

DigiKey Part Number
541-NH0502R500FE02-ND
Manufacturer
Manufacturer Product Number
NH0502R500FE02
Description
NH-50 2.5 1% E02 E4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
2.5 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,087.98000₱1,087.98
10₱766.11100₱7,661.11
25₱679.13200₱16,978.30
50₱624.70340₱31,235.17
100₱578.46870₱57,846.87
250₱527.85120₱131,962.80
500₱496.20156₱248,100.78
1,000₱469.32486₱469,324.86