10 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS02B10R00FB12

DigiKey Part Number
541-NS02B10R00FB12-ND
Manufacturer
Manufacturer Product Number
NS02B10R00FB12
Description
NS-2B 10 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱482.95000₱482.95
10₱331.81300₱3,318.13
25₱290.91360₱7,272.84
50₱265.30720₱13,265.36
100₱243.54160₱24,354.16
300₱215.55710₱64,667.13
500₱204.81270₱102,406.35
1,000₱192.15654₱192,156.54
Manufacturers Standard Package