



NTHS1206N02N1002JE | |
|---|---|
DigiKey Part Number | 541-1150-2-ND - Tape & Reel (TR) 541-1150-1-ND - Cut Tape (CT) 541-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N02N1002JE |
Description | THERMISTOR NTC 10KOHM 3500K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N02N1002JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3500K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱376.36000 | ₱376.36 |
| 5 | ₱338.84000 | ₱1,694.20 |
| 10 | ₱324.84500 | ₱3,248.45 |
| 25 | ₱308.13560 | ₱7,703.39 |
| 50 | ₱296.72580 | ₱14,836.29 |
| 100 | ₱286.27470 | ₱28,627.47 |
| 500 | ₱265.22974 | ₱132,614.87 |




