NTHS1206N02N1002JR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6,451
Unit Price: ₱58.95000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,026
Unit Price: ₱25.61000
Datasheet
NTC Thermistor 10k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 1206 (3216 Metric)
NTHS 1206 (3216metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)

NTHS1206N02N1002JR

DigiKey Part Number
NTHS1206N02N1002JR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHS1206N02N1002JR
Description
THERMISTOR NTC 10KOHM 3477K 1206
Customer Reference
Detailed Description
NTC Thermistor 10k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS1206N02N1002JR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3477K
B25/85
3486K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes