
PTF5610K000BYEB | |
|---|---|
DigiKey Part Number | PTF10KCTR-ND - Tape & Reel (TR) PTF10KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000BYEB |
Description | RES 10K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000BYEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱328.72000 | ₱328.72 |
| 10 | ₱223.25300 | ₱2,232.53 |
| 25 | ₱194.75240 | ₱4,868.81 |
| 50 | ₱176.91120 | ₱8,845.56 |
| 100 | ₱161.73180 | ₱16,173.18 |
| 250 | ₱145.10904 | ₱36,277.26 |
| 500 | ₱134.71282 | ₱67,356.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱125.88215 | ₱125,882.15 |
| 2,000 | ₱118.38243 | ₱236,764.86 |
| 3,000 | ₱114.53172 | ₱343,595.16 |
| 5,000 | ₱110.17596 | ₱550,879.80 |

