Parametric Equivalent

RCA120620K0FKEASR | |
|---|---|
DigiKey Part Number | 541-RCA120620K0FKEASRTR-ND - Tape & Reel (TR) 541-RCA120620K0FKEASRCT-ND - Cut Tape (CT) 541-RCA120620K0FKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120620K0FKEASR |
Description | RCA1206-SR 100 20K 1% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.57300 | ₱35.73 |
| 25 | ₱2.76320 | ₱69.08 |
| 50 | ₱2.31060 | ₱115.53 |
| 100 | ₱1.94730 | ₱194.73 |
| 250 | ₱1.58640 | ₱396.60 |
| 500 | ₱1.38036 | ₱690.18 |
| 1,000 | ₱1.21720 | ₱1,217.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.97591 | ₱4,879.55 |
| 10,000 | ₱0.89891 | ₱8,989.10 |
| 15,000 | ₱0.86137 | ₱12,920.55 |
| 25,000 | ₱0.82074 | ₱20,518.50 |
| 35,000 | ₱0.79749 | ₱27,912.15 |
| 50,000 | ₱0.77552 | ₱38,776.00 |
| 60,000 | ₱0.76524 | ₱45,914.40 |
| 120,000 | ₱0.73135 | ₱87,762.00 |
| 125,000 | ₱0.72958 | ₱91,197.50 |


