
RCC0402100RFKED | |
|---|---|
DigiKey Part Number | 541-RCC0402100RFKEDTR-ND - Tape & Reel (TR) 541-RCC0402100RFKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC0402100RFKED |
Description | RCC0402 100 100R 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC0402100RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.33500 | ₱33.35 |
| 25 | ₱2.57240 | ₱64.31 |
| 50 | ₱2.12000 | ₱106.00 |
| 100 | ₱1.78050 | ₱178.05 |
| 250 | ₱1.44112 | ₱360.28 |
| 500 | ₱1.24578 | ₱622.89 |
| 1,000 | ₱1.09215 | ₱1,092.15 |
| 5,000 | ₱0.84704 | ₱4,235.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.74670 | ₱7,467.00 |
| 20,000 | ₱0.69236 | ₱13,847.20 |
| 30,000 | ₱0.66591 | ₱19,977.30 |
| 50,000 | ₱0.63724 | ₱31,862.00 |
| 70,000 | ₱0.62084 | ₱43,458.80 |
| 100,000 | ₱0.60534 | ₱60,534.00 |

