100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC0402100RFKED

DigiKey Part Number
541-RCC0402100RFKEDTR-ND - Tape & Reel (TR)
541-RCC0402100RFKEDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC0402100RFKED
Description
RCC0402 100 100R 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC0402100RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,012
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.33500₱33.35
25₱2.57240₱64.31
50₱2.12000₱106.00
100₱1.78050₱178.05
250₱1.44112₱360.28
500₱1.24578₱622.89
1,000₱1.09215₱1,092.15
5,000₱0.84704₱4,235.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.74670₱7,467.00
20,000₱0.69236₱13,847.20
30,000₱0.66591₱19,977.30
50,000₱0.63724₱31,862.00
70,000₱0.62084₱43,458.80
100,000₱0.60534₱60,534.00
Manufacturers Standard Package