
RCC040215K0FKED | |
|---|---|
DigiKey Part Number | 541-RCC040215K0FKEDTR-ND - Tape & Reel (TR) 541-RCC040215K0FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC040215K0FKED |
Description | RCC0402 100 15K 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040215K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.87100 | ₱38.71 |
| 25 | ₱3.00120 | ₱75.03 |
| 50 | ₱2.50120 | ₱125.06 |
| 100 | ₱2.10810 | ₱210.81 |
| 250 | ₱1.71980 | ₱429.95 |
| 500 | ₱1.49708 | ₱748.54 |
| 1,000 | ₱1.32082 | ₱1,320.82 |
| 5,000 | ₱1.04022 | ₱5,201.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.92261 | ₱9,226.10 |
| 20,000 | ₱0.86038 | ₱17,207.60 |
| 30,000 | ₱0.83005 | ₱24,901.50 |
| 50,000 | ₱0.79717 | ₱39,858.50 |
| 70,000 | ₱0.77837 | ₱54,485.90 |
| 100,000 | ₱0.76058 | ₱76,058.00 |

