
RCG04022K00FKED | |
|---|---|
DigiKey Part Number | 541-1745-2-ND - Tape & Reel (TR) 541-1745-1-ND - Cut Tape (CT) 541-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04022K00FKED |
Description | RES 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04022K00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.21600 | ₱32.16 |
| 25 | ₱2.42960 | ₱60.74 |
| 50 | ₱2.01280 | ₱100.64 |
| 100 | ₱1.69120 | ₱169.12 |
| 250 | ₱1.36252 | ₱340.63 |
| 500 | ₱1.17552 | ₱587.76 |
| 1,000 | ₱1.02783 | ₱1,027.83 |
| 5,000 | ₱0.79321 | ₱3,966.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.69787 | ₱6,978.70 |
| 20,000 | ₱0.64585 | ₱12,917.00 |
| 30,000 | ₱0.62055 | ₱18,616.50 |
| 50,000 | ₱0.59313 | ₱29,656.50 |
| 70,000 | ₱0.57744 | ₱40,420.80 |
| 100,000 | ₱0.56260 | ₱56,260.00 |

