RCG080522R0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱0.25427
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱0.27997
Datasheet

Upgrade


Vishay Dale
In Stock: 57,814
Unit Price: ₱10.72000
Datasheet

Upgrade


Vishay Dale
In Stock: 13,687
Unit Price: ₱10.72000
Datasheet

Similar


Vishay Dale
In Stock: 7,982
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 5,630
Unit Price: ₱25.61000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.34825
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.14932
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.03849
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.94512
Datasheet

Direct


Panasonic Industry
In Stock: 9,788
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 95,287
Unit Price: ₱5.96000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 26,467
Unit Price: ₱5.96000
Datasheet

Upgrade


Bourns Inc.
In Stock: 5,990
Unit Price: ₱5.96000
Datasheet
22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG080522R0JNEA

DigiKey Part Number
541-1831-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG080522R0JNEA
Description
RES 22 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG080522R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.08822₱5,441.10
Manufacturers Standard Package