
RCG08053K30JNEA | |
|---|---|
DigiKey Part Number | 541-1838-2-ND - Tape & Reel (TR) 541-1838-1-ND - Cut Tape (CT) 541-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG08053K30JNEA |
Description | RES 3.3K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG08053K30JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.99000 | ₱39.90 |
| 25 | ₱3.07280 | ₱76.82 |
| 50 | ₱2.57260 | ₱128.63 |
| 100 | ₱2.17360 | ₱217.36 |
| 250 | ₱1.77460 | ₱443.65 |
| 500 | ₱1.54710 | ₱773.55 |
| 1,000 | ₱1.36608 | ₱1,366.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.03843 | ₱5,192.15 |
| 10,000 | ₱0.95810 | ₱9,581.00 |
| 15,000 | ₱0.91906 | ₱13,785.90 |
| 25,000 | ₱0.87672 | ₱21,918.00 |
| 35,000 | ₱0.85250 | ₱29,837.50 |
| 50,000 | ₱0.82960 | ₱41,480.00 |

