47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG080547K0JNEA

DigiKey Part Number
541-1844-2-ND - Tape & Reel (TR)
541-1844-1-ND - Cut Tape (CT)
541-1844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG080547K0JNEA
Description
RES 47K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG080547K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547K0JNEACVishay Dale37,292541-CRCW080547K0JNEACCT-ND₱5.96000Direct
CRCW080547K0JNEAHPVishay Dale5,643541-47KTACT-ND₱12.51000Upgrade
CRCW080547K0JNEAVishay Dale33,389541-47KACT-ND₱5.96000Similar
CRCW080547K0JNEBVishay Dale43,502541-CRCW080547K0JNEBCT-ND₱5.96000Similar
CRCW080547K0JNTAVishay Dale4,160541-3027-1-ND₱8.93000Similar
In-Stock: 1,466
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
25₱2.12000₱53.00
50₱1.73880₱86.94
100₱1.44710₱144.71
250₱1.15764₱289.41
500₱0.99330₱496.65
1,000₱0.86288₱862.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.03843₱5,192.15
10,000₱0.95810₱9,581.00
15,000₱0.91906₱13,785.90
25,000₱0.87672₱21,918.00
35,000₱0.85250₱29,837.50
50,000₱0.82960₱41,480.00
Manufacturers Standard Package