47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG120647R0JNEA

DigiKey Part Number
541-1869-2-ND - Tape & Reel (TR)
541-1869-1-ND - Cut Tape (CT)
541-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG120647R0JNEA
Description
RES 47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG120647R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,994
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.12100₱51.21
25₱4.00160₱100.04
50₱3.37060₱168.53
100₱2.88220₱288.22
250₱2.38676₱596.69
500₱2.10450₱1,052.25
1,000₱1.87940₱1,879.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.46362₱7,318.10
10,000₱1.36328₱13,632.80
15,000₱1.31443₱19,716.45
25,000₱1.26151₱31,537.75
35,000₱1.23122₱43,092.70
50,000₱1.20256₱60,128.00
Manufacturers Standard Package