


RCG120647R0JNEA | |
|---|---|
DigiKey Part Number | 541-1869-2-ND - Tape & Reel (TR) 541-1869-1-ND - Cut Tape (CT) 541-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120647R0JNEA |
Description | RES 47 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120647R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.12100 | ₱51.21 |
| 25 | ₱4.00160 | ₱100.04 |
| 50 | ₱3.37060 | ₱168.53 |
| 100 | ₱2.88220 | ₱288.22 |
| 250 | ₱2.38676 | ₱596.69 |
| 500 | ₱2.10450 | ₱1,052.25 |
| 1,000 | ₱1.87940 | ₱1,879.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.46362 | ₱7,318.10 |
| 10,000 | ₱1.36328 | ₱13,632.80 |
| 15,000 | ₱1.31443 | ₱19,716.45 |
| 25,000 | ₱1.26151 | ₱31,537.75 |
| 35,000 | ₱1.23122 | ₱43,092.70 |
| 50,000 | ₱1.20256 | ₱60,128.00 |

