
RCP0603W10R0GEB | |
|---|---|
DigiKey Part Number | 541-RCP0603W10R0GEBTR-ND - Tape & Reel (TR) 541-RCP0603W10R0GEBCT-ND - Cut Tape (CT) 541-RCP0603W10R0GEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W10R0GEB |
Description | RES SMD 10 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W10R0GEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 10 | ₱78.01100 | ₱780.11 |
| 25 | ₱72.36520 | ₱1,809.13 |
| 50 | ₱68.45860 | ₱3,422.93 |
| 100 | ₱64.87970 | ₱6,487.97 |
| 250 | ₱60.65048 | ₱15,162.62 |
| 500 | ₱57.82066 | ₱28,910.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱44.69763 | ₱44,697.63 |
| 2,000 | ₱42.85040 | ₱85,700.80 |
| 3,000 | ₱41.87099 | ₱125,612.97 |
| 5,000 | ₱40.73661 | ₱203,683.05 |
| 7,000 | ₱40.04678 | ₱280,327.46 |
| 10,000 | ₱39.36249 | ₱393,624.90 |

