
RCP1206W50R0GEB | |
|---|---|
DigiKey Part Number | 541-2659-2-ND - Tape & Reel (TR) 541-2659-1-ND - Cut Tape (CT) 541-2659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W50R0GEB |
Description | RES SMD 50 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W50R0GEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱62.23000 | ₱622.30 |
| 25 | ₱57.69200 | ₱1,442.30 |
| 50 | ₱54.55980 | ₱2,727.99 |
| 100 | ₱51.68940 | ₱5,168.94 |
| 250 | ₱48.27600 | ₱12,069.00 |
| 500 | ₱45.98690 | ₱22,993.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱43.94016 | ₱43,940.16 |
| 2,000 | ₱42.12150 | ₱84,243.00 |
| 3,000 | ₱41.15699 | ₱123,470.97 |
| 5,000 | ₱40.03999 | ₱200,199.95 |
| 7,000 | ₱39.36051 | ₱275,523.57 |
| 10,000 | ₱38.68672 | ₱386,867.20 |

