RCP2512B1K50GEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱136.21646
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱211.66572
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱302.77403
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱325.14900
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱211.66572
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱136.21646
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱302.77403
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱63.16558
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱325.14900
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱63.16558
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱136.21646
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱211.66572
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱302.77403
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱325.14900
Datasheet
1.5 kOhms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B1K50GEA

DigiKey Part Number
RCP2512B1K50GEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B1K50GEA
Description
RES SMD 1.5K OHM 2% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B1K50GEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱63.16558₱252,662.32