
RCS040251K1FKED | |
|---|---|
DigiKey Part Number | 541-RCS040251K1FKEDTR-ND - Tape & Reel (TR) 541-RCS040251K1FKEDCT-ND - Cut Tape (CT) 541-RCS040251K1FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040251K1FKED |
Description | RES 51.1K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040251K1FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.39400 | ₱33.94 |
| 25 | ₱2.62040 | ₱65.51 |
| 50 | ₱2.16760 | ₱108.38 |
| 100 | ₱1.82820 | ₱182.82 |
| 250 | ₱1.48400 | ₱371.00 |
| 500 | ₱1.28748 | ₱643.74 |
| 1,000 | ₱1.13205 | ₱1,132.05 |
| 5,000 | ₱0.88467 | ₱4,423.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.82923 | ₱8,292.30 |
| 20,000 | ₱0.77108 | ₱15,421.60 |
| 30,000 | ₱0.74277 | ₱22,283.10 |
| 50,000 | ₱0.71209 | ₱35,604.50 |
| 70,000 | ₱0.69452 | ₱48,616.40 |
| 100,000 | ₱0.67792 | ₱67,792.00 |
| 120,000 | ₱0.67016 | ₱80,419.20 |
| 240,000 | ₱0.64455 | ₱154,692.00 |
| 250,000 | ₱0.64322 | ₱160,805.00 |

